Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,206 In Stock | 1 : ¥123.01000 Tube | Tube | Active | 14 | 500k | 4 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 2 | SAR | External, Internal | ±11.5V ~ 16.5V | 5V | Selectable Address, Simultaneous Sampling, True Bipolar | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | |||
2,183 In Stock | 1 : ¥123.01000 Cut Tape (CT) 1,000 : ¥77.88228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 500k | 4 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 2 | SAR | External, Internal | ±11.5V ~ 16.5V | 5V | Selectable Address, Simultaneous Sampling, True Bipolar | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | |||
2,768 In Stock | 1 : ¥167.56000 Tube | - | Tube | Active | 16 | 200k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 4.75V ~ 5.25V | 4.75V ~ 5.25V | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
3,870 In Stock | 1 : ¥167.56000 Cut Tape (CT) 2,500 : ¥109.37652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 200k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 4.75V ~ 5.25V | 4.75V ~ 5.25V | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount |