Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock | 1 : ¥95.21000 Tray | - | Tray | Active | 12 | 650k | 8 | Single Ended | SPI, Parallel | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 2.7V ~ 5.5V | Simultaneous Sampling | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
3,026 In Stock | 1 : ¥174.96000 Tube | - | Tube | Active | 16 | 500k | 4 | Differential | SPI | MUX-S/H-ADC | 1:1 | 2 | SAR | External, Internal | 5V | 2.7V ~ 3.6V, 5V | Simultaneous Sampling | -40°C ~ 125°C | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | Surface Mount |