Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
759 In Stock | 1 : ¥162.63000 Tray | Tray | Active | 16 | 250k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
730 In Stock | 1 : ¥217.80000 Cut Tape (CT) 1,500 : ¥131.76886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1M | 4 | Single Ended | Serial | MUX-ADC | 0:2 | 2 | SAR | External, Internal | 3V ~ 3.6V | 3V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | ||
37 In Stock | 1 : ¥166.37000 Tube | - | Tube | Active | 16 | 250k | 1 | Pseudo-Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | 0°C ~ 70°C | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | Surface Mount |