Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : ¥1,775.31000 Tray | - | Tray | Active | 14 | 80M | 8 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 8 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 140-BFBGA | 140-BGA (11.25x9) | Surface Mount | ||
191 In Stock | 1 : ¥540.34000 Tray | - | Tray | Active | 14 | 25M | 8 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 8 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 140-BFBGA | 140-BGA (11.25x9) | Surface Mount |