Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,417 In Stock | 1 : ¥486.52000 Cut Tape (CT) 1,500 : ¥368.56390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 5M | 1 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount | |||
243 In Stock | 1 : ¥601.72000 Tray | Tray | Active | 16 | 10M | 1 | Differential | LVDS - Serial | ADC | - | 1 | SAR | External, Internal | 5V | 2.37V ~ 2.63V | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount | |||
230 In Stock | 1 : ¥863.04000 Tray | - | Tray | Active | 14 | 50M | 4 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 48-VFQFN Exposed Pad, CSP | 48-LFCSP-VQ (7x7) | Surface Mount | ||
45 In Stock | 1 : ¥1,064.10000 Tube | - | Tube | Active | 16 | 65M | 2 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount |