Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,339 In Stock | 1 : ¥38.25000 Cut Tape (CT) 500 : ¥23.94414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 60 | 1 | Single Ended | I2C | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount | - | - | ||
34 In Stock 100 Factory | 1 : ¥765.33000 Tube | - | Tube | Active | 24 | 4k | 2 | Differential | MICROWIRE, QSPI, Serial, SPI | PGA-ADC | 0:1 | 2 | Sigma-Delta | External | 2.7V ~ 3.6V | 2V ~ 3.6V | PGA | -40°C ~ 85°C | 40-WFQFN Exposed Pad | 40-TQFN (6x6) | Surface Mount | - | - |