Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
929 In Stock | 1 : ¥307.57000 Tube | Tube | Active | 16 | 400k | 4 | Differential | LVDS - Serial, SPI | S/H-MUX-ADC | 1:1 | 4 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | |||
1,277 In Stock | 1 : ¥360.96000 Tube | Tube | Active | 16 | 400k | 4 | Differential | LVDS - Serial, SPI | S/H-MUX-ADC | 1:1 | 4 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | |||
44 In Stock | 1 : ¥269.91000 Tube | Tube | Active | 18 | 400k | 4 | Differential | LVDS - Serial, SPI | S/H-MUX-ADC | 1:1 | 4 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥419.45000 Tray | - | Tray | Active | 16 | 1M | 8 | Differential, Single Ended | Serial, SPI, Parallel | PGA-ADC | 0:1 | 8 | SAR | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 5.25V | PGA, Simultaneous Sampling, True Bipolar, Temperature Sensor | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount |