Analog to Digital Converters (ADC)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Bits
1224
Sampling Rate (Per Second)
512k650k
Number of Inputs
18
Input Type
DifferentialSingle Ended
Data Interface
SPISPI, Parallel
Configuration
ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V5V
Voltage - Supply, Digital
1.7V ~ 3.6V2.7V ~ 5.5V
Features
-Simultaneous Sampling
Package / Case
32-TQFP64-LQFP
Supplier Device Package
32-TQFP (5x5)64-LQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
64-LQFP
ADS8528SPM
IC ADC 12BIT SAR 64LQFP
Texas Instruments
450
In Stock
1 : ¥95.21000
Tray
-
Tray
Active
12
650k
8
Single Ended
SPI, Parallel
S/H-ADC
1:1
1
SAR
External, Internal
5V
2.7V ~ 5.5V
Simultaneous Sampling
-40°C ~ 125°C
64-LQFP
64-LQFP (10x10)
Surface Mount
32-PBS
ADS127L01IPBSR
IC ADC 24BIT SIGMA-DELTA 32TQFP
Texas Instruments
1,914
In Stock
1 : ¥115.19000
Cut Tape (CT)
1,000 : ¥72.97181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
512k
1
Differential
SPI
ADC
-
1
Sigma-Delta
External
2.7V ~ 3.6V
1.7V ~ 3.6V
-
-40°C ~ 125°C
32-TQFP
32-TQFP (5x5)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.