Analog to Digital Converters (ADC)

Results: 2
Series
-PulSAR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1216
Sampling Rate (Per Second)
140k500k
Number of Inputs
13, 4
Input Type
Pseudo-DifferentialSingle Ended
Data Interface
I2CSPI, DSP
Configuration
MUX-S/H-ADCS/H-ADC
Voltage - Supply, Analog
2.7V ~ 5.5V5V
Voltage - Supply, Digital
2.7V ~ 5.5V5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad, CSPSOT-23-8
Supplier Device Package
10-LFCSP-WD (3x3)SOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
1,902
In Stock
1 : ¥86.20000
Cut Tape (CT)
500 : ¥56.16244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
140k
3, 4
Single Ended
I2C
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 125°C
SOT-23-8
SOT-23-8
Surface Mount
10-LFCSP-WD
AD7686CCPZRL7
IC ADC 16BIT SAR 10LFCSP
Analog Devices Inc.
1,053
In Stock
1 : ¥312.08000
Cut Tape (CT)
1,500 : ¥210.18227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
500k
1
Pseudo-Differential
SPI, DSP
S/H-ADC
1:1
1
SAR
External
5V
5V
-
-40°C ~ 85°C
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.