Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,542 In Stock | 1 : ¥41.66000 Cut Tape (CT) 500 : ¥26.08326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 60 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount | ||
130 In Stock | 1 : ¥176.32000 Tube | - | Tube | Active | 16 | 150k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 5V | 5V | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥122.35891 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 14 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount |