Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
441 In Stock | 1 : ¥610.32000 Cut Tape (CT) 250 : ¥525.30548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 32 | 4k | 2 | Differential | 3-Wire Serial, SPI | MUX-PGA-ADC | 1:1 | 1 | Sigma-Delta | External | 3V ~ 5.25V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | Surface Mount | ||
61 In Stock | 1 : ¥636.06000 Tube | - | Tube | Active | 16 | 20M | 1 | Differential | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 3.135V ~ 3.465V | 3.135V ~ 3.465V | PGA | -40°C ~ 85°C | 48-WFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount | ||
21 In Stock | 1 : ¥280.03000 Tray | Tray | Active | 16 | 250k | 6 | Single Ended | SPI, Parallel, DSP | S/H-ADC | 1:1 | 6 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling, True Bipolar | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount |