Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,536 In Stock | 1 : ¥121.48000 Cut Tape (CT) 1,000 : ¥76.94587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 30k | 1, 2 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 5V | 1.8V ~ 3.6V | PGA | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | ||
4,647 In Stock | 1 : ¥268.47000 Tray | Tray | Active | 16 | 250k | 1 | Differential | SPI, Parallel, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 5V | 5V | True Bipolar | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount |