Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,767 In Stock | 1 : ¥136.86000 Tube | - | Tube | Active | 24 | 14k | 1 | Differential, Single Ended | SPI | ADC | - | 1 | Sigma-Delta | External | 5V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥627.37000 Tube | - | Tube | Active | 24 | 2M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 1.71V ~ 5.25V | 1.71V ~ 5.25V | - | -40°C ~ 85°C | 16-WFDFN Exposed Pad | 16-DFN (4x3) | Surface Mount |