Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,100 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥7.64999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 3.3k | 4 | Differential, Single Ended | I2C | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA, Selectable Address | -40°C ~ 85°C | 10-XFQFN | 10-X2QFN (2x1.5) | Surface Mount | ||
8,862 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,500 : ¥11.45001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 3.3k | 2, 4 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA, Selectable Address | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | ||
7,129 In Stock | 1 : ¥37.57000 Cut Tape (CT) 3,000 : ¥18.84165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | - | 8 | Single Ended | I2C | MUX-ADC | 0:1 | 1 | SAR | - | 2.35V ~ 5.5V | 1.65V ~ 5.5V | Internal Oscillator | -40°C ~ 85°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount |