Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,197 In Stock | 1 : ¥123.18000 Cut Tape (CT) 2,500 : ¥75.06425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 94.4k | 2, 4 | Differential, Single Ended | I2C | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | Surface Mount | ||
41 In Stock | 1 : ¥233.19000 Tray | - | Tray | Active | 16 | 1M | 16 | Pseudo-Differential | DSP, MICROWIRE, QSPI, Serial, SPI | MUX-ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V, 3.15V ~ 5.5V | 1.71V ~ 1.89V, 3.15V ~ 5.5V | Temperature Sensor, Internal Oscillator | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount |