Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,736 In Stock | 1 : ¥16.24000 Cut Tape (CT) 3,000 : ¥12.15674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 22.3k | 1 | Single Ended | I2C | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 125°C | SC-74A, SOT-753 | SOT-23-5 | Surface Mount | ||
2,591 In Stock | 1 : ¥37.58000 Cut Tape (CT) 1,000 : ¥19.83419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount |