Analog to Digital Converters (ADC)

Results: 2
Packaging
BulkTrayTube
Sampling Rate (Per Second)
200k1M
Number of Inputs
18
Input Type
Differential, Single EndedSingle Ended
Data Interface
Parallel, SerialSPI
Configuration
PGA-ADCS/H-ADC
Ratio - S/H:ADC
0:11:1
Number of A/D Converters
18
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V5V
Voltage - Supply, Digital
1.65V ~ 5.5V2.3V ~ 5.25V
Features
-Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)64-LQFP
Supplier Device Package
16-TSSOP64-LQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-TSSOP
ADS8329IPW
IC ADC 16BIT SAR 16TSSOP
Texas Instruments
90
In Stock
1,881
Marketplace
1 : ¥150.81000
Tube
-
Bulk
Tube
Active
16
1M
1
Differential, Single Ended
SPI
S/H-ADC
1:1
1
SAR
External
5V
1.65V ~ 5.5V
-
-40°C ~ 85°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
64-LQFP
ADS8588SIPM
IC ADC 16BIT SAR 64LQFP
Texas Instruments
67
In Stock
1 : ¥241.69000
Tray
-
Tray
Active
16
200k
8
Single Ended
Parallel, Serial
PGA-ADC
0:1
8
SAR
External, Internal
4.75V ~ 5.25V
2.3V ~ 5.25V
Simultaneous Sampling
-40°C ~ 125°C
64-LQFP
64-LQFP (10x10)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.