Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,135 In Stock | 1 : ¥35.71000 Tube | - | Tube | Active | 12 | 100k | 2, 4 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
2,163 In Stock | 1 : ¥39.19000 Tube | - | Tube | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount |