Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
854 In Stock | 1 : ¥165.86000 Tube | Tube | Active | 24 | 7.5 | 4, 8 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 28-SSOP (0.154", 3.90mm Width) | 28-SSOP | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥187.79000 Tube | - | Tube | Active | 12 | 2.2M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | ±5V, 5V | ±5V, 5V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
1,078 In Stock | 1 : ¥293.63000 Cut Tape (CT) 1,500 : ¥197.79237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 4M | 2 | Differential | Serial | S/H-ADC | 0:2 | 2 | SAR | External, Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | ||
730 In Stock | 1 : ¥217.80000 Cut Tape (CT) 1,500 : ¥131.76886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1M | 4 | Single Ended | Serial | MUX-ADC | 0:2 | 2 | SAR | External, Internal | 3V ~ 3.6V | 3V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | ||
51 In Stock | 1 : ¥167.39000 Tube | - | Tube | Active | 10 | 20M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Simultaneous Sampling | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
275 In Stock | 1 : ¥271.53000 Tray | Tray | Active | 16 | 800k | 8 | Differential | LVDS - Serial | MUX-ADC | 0:1 | 1 | SAR | External, Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount |