Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,506 In Stock | 1 : ¥49.56000 Cut Tape (CT) 3,000 : ¥24.87207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 4 | Differential | Serial, SPI | PGA-ADC | 0:4 | 4 | Sigma-Delta | Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 20-WFQFN Exposed Pad | 20-WQFN (3x3) | Surface Mount | ||
3,291 In Stock | 1 : ¥190.09000 Cut Tape (CT) 2,500 : ¥124.08988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 250k | 2, 4 | Differential, Pseudo-Differential | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2V ~ 5.5V | 2V ~ 5.5V | - | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | ||
1,251 In Stock | 1 : ¥387.32000 Cut Tape (CT) 1,500 : ¥276.95739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 256k | 8 | Differential, Pseudo-Differential | SPI, DSP | ADC | - | 8 | Sigma-Delta | External | 2V ~ 5.5V | 2V ~ 3.6V | Simultaneous Sampling | -40°C ~ 105°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
64 In Stock | 1 : ¥744.88000 Tray | - | Tray | Active | 12 | 40M | 8 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 8 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
23 In Stock | 1 : ¥2,060.78000 Tube | - | Tube | Active | 14 | 250M | 2 | Differential | LVDS - Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | ||
2,025 In Stock | 1 : ¥205.05000 Cut Tape (CT) 2,500 : ¥187.02676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | -40°C ~ 85°C | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | Surface Mount |