Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1016
Sampling Rate (Per Second)
94.4k500k
Number of Inputs
2, 48
Input Type
Differential, Single EndedPseudo-Differential, Single Ended
Data Interface
I2CSPI
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
1.65V ~ 5.5V2.7V ~ 3.6V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)24-VFQFN Exposed Pad
Supplier Device Package
8-uMAX/uSOP24-VQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
4,750
In Stock
1 : ¥120.97000
Cut Tape (CT)
2,500 : ¥53.18160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10
94.4k
2, 4
Differential, Single Ended
I2C
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
Surface Mount
24 VFQFN
ADS8332IRGER
IC ADC 16BIT SAR 24VQFN
Texas Instruments
3,000
In Stock
3,000 : ¥58.26887
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
16
500k
8
Pseudo-Differential, Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 3.6V, 5V
1.65V ~ 5.5V
-
-40°C ~ 85°C
24-VFQFN Exposed Pad
24-VQFN (4x4)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.