Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,016 In Stock | 1 : ¥158.63000 Cut Tape (CT) 2,000 : ¥96.71093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 600k | 2 | Pseudo-Differential, Single Ended | SPI | S/H-ADC | 1:1 | 2 | SAR | External, Internal | 5V | 1.65V ~ 5.5V | Simultaneous Sampling | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
1,044 In Stock | 1 : ¥158.63000 Cut Tape (CT) 3,000 : ¥96.71093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 600k | 2 | Pseudo-Differential, Single Ended | SPI | S/H-ADC | 1:1 | 2 | SAR | External, Internal | 5V | 1.65V ~ 5.5V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount |