Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,418 In Stock | 1 : ¥82.97000 Tube | - | Tube | Active | 12 | 200k | 8 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
413 In Stock 10,545 Marketplace | 1 : ¥71.83000 Cut Tape (CT) 250 : ¥40.62100 Tape & Reel (TR) 60 : ¥36.99817 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 12 | 100k | 8 | Differential, Single Ended | SPI | MUX-PGA-S/H-ADC | 1:1 | 1 | SAR | External | 2.2V ~ 5.5V | 2.2V ~ 5.5V | PGA | -40°C ~ 85°C | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | Surface Mount | ||
0 In Stock Check Lead Time | 13 : ¥909.73308 Tube | - | Tube | Active | 16 | 100k | 1 | Single Ended | Parallel | S/H-ADC | 1:1 | 1 | SAR | External | ±12V | 5V | - | 0°C ~ 70°C | 28-DIP (0.600", 15.24mm) | 28-PDIP | Through Hole |