Analog to Digital Converters (ADC)

Results: 3
Series
-microPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
121624
Sampling Rate (Per Second)
30k100k1M
Number of Inputs
14, 8
Input Type
Differential, Single EndedSingle Ended
Data Interface
SPISPI, DSP
Configuration
MUX-PGA-ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Reference Type
ExternalExternal, InternalSupply
Voltage - Supply, Analog
2.35V ~ 5.25V5V
Voltage - Supply, Digital
1.8V ~ 3.6V2.35V ~ 5.25V5V
Features
-PGA
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)28-SSOP (0.209", 5.30mm Width)SOT-23-6
Supplier Device Package
20-SOIC28-SSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SOT-23-6 PKG
ADS7886SDBVT
IC ADC 12BIT SAR SOT23-6
Texas Instruments
2,934
In Stock
1 : ¥49.73000
Cut Tape (CT)
250 : ¥34.69176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
1M
1
Single Ended
SPI
S/H-ADC
1:1
1
SAR
Supply
2.35V ~ 5.25V
2.35V ~ 5.25V
-
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
28-SSOP
ADS1256IDBR
IC ADC 24BIT SIGMA-DELTA 28SSOP
Texas Instruments
1,309
In Stock
1 : ¥136.27000
Cut Tape (CT)
1,000 : ¥86.33283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
30k
4, 8
Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External
5V
1.8V ~ 3.6V
PGA
-40°C ~ 85°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Surface Mount
20-SOIC
ADS7809U
IC ADC 16BIT SAR 20SOIC
Texas Instruments
9
In Stock
1 : ¥318.87000
Tube
-
Tube
Active
16
100k
1
Single Ended
SPI, DSP
S/H-ADC
1:1
1
SAR
External, Internal
5V
5V
-
-40°C ~ 85°C
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.