TLC0820AIDW | |
---|---|
DigiKey Part Number | 296-2850-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0820AIDW |
Description | IC ADC 8BIT FLASH 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC0820AIDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 392k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 8V | |
Voltage - Supply, Digital | 4.5V ~ 8V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.04000 | ¥61.04 |
10 | ¥55.10500 | ¥551.05 |
25 | ¥52.54080 | ¥1,313.52 |
100 | ¥45.62090 | ¥4,562.09 |
250 | ¥43.57076 | ¥10,892.69 |
500 | ¥39.72636 | ¥19,863.18 |
1,000 | ¥34.60038 | ¥34,600.38 |
2,500 | ¥33.31885 | ¥83,297.12 |