Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,923 In Stock | 1 : ¥70.65000 Cut Tape (CT) 500 : ¥52.28248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 3M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.35V ~ 3.6V | 2.35V ~ 3.6V | - | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | Surface Mount | ||
3,684 In Stock | 1 : ¥15.05000 Cut Tape (CT) 250 : ¥7.17060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 3.3k | 1 | Differential, Single Ended | I2C | PGA-ADC | 0:1 | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA, Selectable Address | -40°C ~ 85°C | 10-XFQFN | 10-X2QFN (2x1.5) | Surface Mount |