Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : ¥174.95000 Tube | - | Tube | Active | 16 | 100k | 4, 8 | Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | ||
0 In Stock | Active | - | Tube | Active | 24 | 15 | 8 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.3V, 5V | 2.7V ~ 5.25V | PGA | -55°C ~ 210°C | 20-CDIP (0.300", 7.62mm) Window | 20-CDIP | Through Hole |