Analog to Digital Converters (ADC)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sampling Rate (Per Second)
22.22k1M
Number of Inputs
6, 128
Input Type
Differential, Pseudo-Differential, Single EndedSingle Ended
Data Interface
I2CSPI, DSP
Number of A/D Converters
12
Voltage - Supply, Analog
2.7V ~ 5.25V2.8V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 5.25V2.8V ~ 3.6V
Features
Selectable Address, Temperature SensorSimultaneous Sampling
Package / Case
20-WFQFN Exposed Pad, CSP32-VFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)32-LFCSP-VQ (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20 LFCSP EP
AD7291BCPZ-RL7
IC ADC 12BIT SAR 20LFCSP
Analog Devices Inc.
1,421
In Stock
1 : ¥93.26000
Cut Tape (CT)
1,500 : ¥57.01595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
22.22k
8
Single Ended
I2C
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.8V ~ 3.6V
2.8V ~ 3.6V
Selectable Address, Temperature Sensor
-40°C ~ 125°C
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
Surface Mount
32-LFCSP-VQ
AD7265BCPZ-REEL7
IC ADC 12BIT SAR 32LFCSP
Analog Devices Inc.
7,919
In Stock
1 : ¥97.45000
Cut Tape (CT)
1,500 : ¥55.29873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
1M
6, 12
Differential, Pseudo-Differential, Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
2
SAR
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
Simultaneous Sampling
-40°C ~ 125°C
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.