Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
715 In Stock | 1 : ¥85.94000 Tray | - | Tray | Active | 24 | 32k | 8 | Differential | SPI | ADC | 0:1 | 8 | Sigma-Delta | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 32-TQFP | 32-TQFP (5x5) | Surface Mount | ||
966 In Stock | 1 : ¥273.22000 Tube | - | Tube | Active | 16 | 5M | 2 | Differential, Pseudo-Differential | LVDS - Serial, Serial | S/H-ADC | 1:1 | 2 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | 0°C ~ 70°C | 28-WFQFN Exposed Pad | 28-QFN (4x5) | Surface Mount |