Analog to Digital Converters (ADC)

Results: 3
Series
-PulSAR®
Number of Bits
121624
Sampling Rate (Per Second)
250k500k1.33M
Number of Inputs
122, 4
Input Type
Differential, Pseudo-DifferentialPseudo-DifferentialSingle Ended
Data Interface
SPI, DSPSPI, Parallel
Configuration
MUX-ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2V ~ 5.5V2.375V ~ 2.625V5V
Voltage - Supply, Digital
2V ~ 5.5V2.375V ~ 2.625V5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)24-SOIC (0.295", 7.50mm Width)24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
10-MSOP24-SOIC24-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
24 SOIC
AD7176-2BRUZ
IC ADC 24BIT SIGMA-DELTA 24TSSOP
Analog Devices Inc.
938
In Stock
1 : ¥218.39000
Tube
-
Tube
Active
24
250k
2, 4
Differential, Pseudo-Differential
SPI, DSP
MUX-ADC
-
1
Sigma-Delta
External, Internal
2V ~ 5.5V
2V ~ 5.5V
-
-40°C ~ 105°C
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Surface Mount
10 MSOP
AD7983BRMZ
IC ADC 16BIT SAR 10MSOP
Analog Devices Inc.
1,611
In Stock
1 : ¥244.23000
Tube
Tube
Active
16
1.33M
1
Pseudo-Differential
SPI, DSP
S/H-ADC
1:1
1
SAR
External
2.375V ~ 2.625V
2.375V ~ 2.625V
-
-40°C ~ 85°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
24 SOIC
AD7892BRZ-1
IC ADC 12BIT SAR 24SOIC
Analog Devices Inc.
87
In Stock
1 : ¥485.48000
Tube
-
Tube
Active
12
500k
2
Single Ended
SPI, Parallel
S/H-ADC
1:1
1
SAR
External, Internal
5V
5V
-
-40°C ~ 85°C
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.