Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,492 In Stock | 1 : ¥181.93000 Tube | - | Tube | Active | 14 | 3M | 2 | Differential, Single Ended | SPI | S/H-MUX-ADC | 2:1 | 1 | Pipelined | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | Simultaneous Sampling | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | Surface Mount | ||
1,076 In Stock | 1 : ¥255.38000 Cut Tape (CT) 500 : ¥182.59304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 4.2M | 2 | Differential | SPI, DSP | S/H-ADC | 1:1 | 2 | SAR | External, Internal | 2.25V ~ 2.75V | 2.25V ~ 2.75V | Simultaneous Sampling | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
273 In Stock | 1 : ¥675.76000 Tray | - | Tray | Active | 14 | 80M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 2.7V ~ 3.6V | 2.25V ~ 3.6V | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount | ||
167 In Stock | 1 : ¥152.17000 Tube | - | Tube | Active | 12 | 125k | 1, 2 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount |