Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,503 In Stock | 1 : ¥65.97000 Tube | - | Tube | Active | 12 | 94.4k | 4, 8 | Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | Surface Mount | ||
6,803 In Stock 13,900 Factory | 1 : ¥99.55000 Tube | - | Tube | Active | 12 | 94.4k | 6, 12 | Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | Surface Mount | ||
0 In Stock 5,000 Factory Check Lead Time | 2,500 : ¥35.38383 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 94.4k | 4, 8 | Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | Surface Mount |