Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock | 1 : ¥111.03000 Tube | Tube | Active | 18 | 1M | 1 | Differential, Pseudo-Differential, Single Ended | SPI | PGA-ADC | 0:1 | 1 | SAR | Internal | 4.75V ~ 5.25V | 1.65V ~ 3.3V | Internal Oscillator | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | |||
0 In Stock Check Lead Time | 3,000 : ¥58.26887 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 500k | 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V, 5V | 1.65V ~ 5.5V | - | -40°C ~ 85°C | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | Surface Mount |