Analog to Digital Converters (ADC)

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
12162024
Sampling Rate (Per Second)
158602k22.22k1M
Number of Inputs
12, 48
Input Type
DifferentialDifferential, Single EndedSingle Ended
Data Interface
I2CSPI
Configuration
MUX-ADCMUX-PGA-ADCMUX-S/H-ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Reference Type
ExternalExternal, InternalExternal, Internal, SupplyInternal
Voltage - Supply, Analog
2V ~ 5.5V2.3V ~ 5.5V, ±2.52.375V ~ 2.625V2.7V ~ 5.5V2.8V ~ 3.6V
Voltage - Supply, Digital
2V ~ 5.5V2.3V ~ 5.5V2.375V ~ 2.625V2.7V ~ 5.5V2.8V ~ 3.6V
Features
-PGA, Selectable AddressPGA, Temperature SensorSelectable Address, Temperature SensorTemperature Sensor
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)14-WFDFN Exposed Pad16-TFSOP (0.118", 3.00mm Width)16-VFQFN Exposed Pad20-WFQFN Exposed Pad, CSP
Supplier Device Package
10-VSSOP14-DFN (4x3)16-MSOP16-VQFN (3.5x3.5)20-LFCSP (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-VSSOP
ADS1115IDGSR
IC ADC 16BIT SIGMA-DELTA 10VSSOP
Texas Instruments
5,766
In Stock
1 : ¥47.35000
Cut Tape (CT)
2,500 : ¥23.74592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
860
2, 4
Differential, Single Ended
I2C
MUX-PGA-ADC
-
1
Sigma-Delta
Internal
2V ~ 5.5V
2V ~ 5.5V
PGA, Selectable Address
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
16-VQFN (exposed pad)
ADS1220IRVAR
IC ADC 24BIT SIGMA-DELTA 16VQFN
Texas Instruments
5,323
In Stock
1 : ¥72.43000
Cut Tape (CT)
3,000 : ¥39.53851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
2k
2, 4
Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal, Supply
2.3V ~ 5.5V, ±2.5
2.3V ~ 5.5V
PGA, Temperature Sensor
-40°C ~ 125°C
16-VFQFN Exposed Pad
16-VQFN (3.5x3.5)
Surface Mount
20 LFCSP EP
AD7291BCPZ-RL7
IC ADC 12BIT SAR 20LFCSP
Analog Devices Inc.
2,228
In Stock
1 : ¥93.25000
Cut Tape (CT)
1,500 : ¥59.03711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
22.22k
8
Single Ended
I2C
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.8V ~ 3.6V
2.8V ~ 3.6V
Selectable Address, Temperature Sensor
-40°C ~ 125°C
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
Surface Mount
294
In Stock
1 : ¥492.96000
Tube
-
Tube
Active
20
1M
1
Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.375V ~ 2.625V
2.375V ~ 2.625V
-
0°C ~ 70°C
16-TFSOP (0.118", 3.00mm Width)
16-MSOP
Surface Mount
14 DFN
LTC2486IDE#PBF
IC ADC 16BIT SIGMA-DELTA 14DFN
Analog Devices Inc.
1,208
In Stock
1 : ¥69.28000
Tube
-
Tube
Active
16
15
2, 4
Differential, Single Ended
SPI
MUX-ADC
-
1
Sigma-Delta
External
2.7V ~ 5.5V
2.7V ~ 5.5V
Temperature Sensor
-40°C ~ 85°C
14-WFDFN Exposed Pad
14-DFN (4x3)
Surface Mount
Showing
of 5

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.