Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,775 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥7.65033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 3.3k | 4 | Differential, Single Ended | I2C | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA, Selectable Address | -40°C ~ 85°C | 10-XFQFN | 10-X2QFN (2x1.5) | Surface Mount | ||
988 In Stock | 1 : ¥53.98000 Cut Tape (CT) 250 : ¥38.53500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 860 | 2, 4 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA, Selectable Address | -40°C ~ 125°C | 10-XFQFN | 10-X2QFN (2x1.5) | Surface Mount | ||
1,548 In Stock | 1 : ¥62.74000 Tube | - | Tube | Active | 16 | 7.5 | 1 | Differential | I2C | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address, Temperature Sensor | -40°C ~ 125°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount |