Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,699 In Stock | 1 : ¥21.08000 Cut Tape (CT) 3,000 : ¥15.98237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 15 | 1 | Differential | I2C | PGA-ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
130 In Stock | 1 : ¥235.14000 Tube | - | Tube | Active | 12 | 133k | 4, 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | ±5V, 5V | 2.7V ~ 5.25V | - | 0°C ~ 70°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount |