Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
739 In Stock | 1 : ¥1,255.29000 Tray | - | Tray | Active | 14 | 65M | 8 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 8 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
8,899 In Stock | 1 : ¥24.48000 Cut Tape (CT) 500 : ¥16.25858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | - | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 105°C | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | Surface Mount |