Analog to Digital Converters (ADC)

Results: 2
Number of Bits
1624
Sampling Rate (Per Second)
120150k
Number of Inputs
12
Input Type
DifferentialDifferential, Single Ended
Data Interface
SPISPI, DSP
Configuration
MUX-ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Voltage - Supply, Analog
2.5V ~ 5.25V2.7V ~ 3.6V
Voltage - Supply, Digital
2.5V ~ 5.25V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP10-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
332
In Stock
1 : ¥144.94000
Tube
-
Tube
Active
16
150k
1
Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
10 MSOP
AD7787BRMZ
IC ADC 24BIT SIGMA-DELTA 10MSOP
Analog Devices Inc.
5,041
In Stock
1 : ¥128.02000
Tube
-
Tube
Active
24
120
2
Differential, Single Ended
SPI, DSP
MUX-ADC
-
1
Sigma-Delta
External
2.5V ~ 5.25V
2.5V ~ 5.25V
-
-40°C ~ 105°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.