Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86 In Stock | 1 : ¥274.41000 Tray | - | Tray | Active | 10 | 65M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | Simultaneous Sampling | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | ||
100 In Stock | 1 : ¥70.05000 Tube | - | Tube | Active | 24 | 1k | 4 | Differential, Single Ended | I2C | MUX-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | PGA | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |