Analog to Digital Converters (ADC)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1216
Sampling Rate (Per Second)
250k500k800k
Configuration
MUX-ADCPGA-MUX-S/H-ADC
Ratio - S/H:ADC
0:11:1
Reference Type
External, InternalExternal, SupplyInternal
Voltage - Supply, Analog
3V ~ 5.5V5V
Voltage - Supply, Digital
1.65V ~ 5.25V1.65V ~ 5.5V
Features
-Internal OscillatorPGA
Package / Case
16-WFQFN Exposed Pad16-XFBGA, DSBGA38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-DSBGA (1.62x1.62)16-WQFN (3x3)38-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
38-TSSOP
ADS8668IDBT
IC ADC 12BIT SAR 38TSSOP
Texas Instruments
257
In Stock
1 : ¥94.95000
Tube
-
Tube
Active
12
500k
8
Single Ended
SPI
PGA-MUX-S/H-ADC
1:1
1
SAR
Internal
5V
1.65V ~ 5.25V
PGA
-40°C ~ 125°C
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Surface Mount
32 WQFN
ADS7066IRTER
EIGHT-CHANNEL, 250-KSPS, 16-BIT
Texas Instruments
3,889
In Stock
1 : ¥119.01000
Cut Tape (CT)
5,000 : ¥70.26654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
250k
8
Single Ended
SPI
MUX-ADC
0:1
1
SAR
External, Internal
3V ~ 5.5V
1.65V ~ 5.5V
Internal Oscillator
-40°C ~ 125°C
16-WFQFN Exposed Pad
16-WQFN (3x3)
Surface Mount
16-DSBGA
ADS7067IYBHR
EIGHT-CHANNEL, 800-KSPS, 16-BIT
Texas Instruments
0
In Stock
Check Lead Time
3,000 : ¥108.25030
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
16
800k
8
Single Ended
SPI
MUX-ADC
0:1
1
SAR
External, Supply
3V ~ 5.5V
1.65V ~ 5.5V
-
-40°C ~ 125°C
16-XFBGA, DSBGA
16-DSBGA (1.62x1.62)
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.