Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥70.05000 Tube | - | Tube | Active | 24 | 1k | 4 | Differential, Single Ended | I2C | MUX-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | PGA | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | - | - | ||
0 In Stock Check Lead Time | 240 : ¥18.10679 Tube | - | Tube | Active | 14 | 1M | 1 | Single Ended | SPI | ADC | 0:1 | 1 | SAR | External | 1.7V ~ 1.9V | 1.7V ~ 5.5V | - | -40°C ~ 125°C | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | Surface Mount | Automotive | AEC-Q100 |