Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock 200 Factory | 1 : ¥132.19000 Tube | - | Tube | Active | 10 | 94.4k | 6, 12 | Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | Surface Mount | ||
136 In Stock | 1 : ¥447.84000 Tray | Tray | Active | 18 | 200k | 8 | Differential, Pseudo-Differential | LVDS - Serial, SPI | S/H-MUX-ADC | 8:1 | 1 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount |