Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,066 In Stock | 1 : ¥24.31000 Cut Tape (CT) 2,500 : ¥12.21907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 | 188k | 2, 4 | Pseudo-Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | SOT-23-8 | SOT-23-8 | Surface Mount | ||
2,924 In Stock | 1 : ¥24.65000 Tube | - | Tube | Active | 10 | 200k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | ||
8,115 In Stock | 1 : ¥35.28000 Cut Tape (CT) 2,500 : ¥17.70052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 94.4k | 2, 4 | Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | Surface Mount | ||
6,326 In Stock | 1 : ¥161.95000 Cut Tape (CT) 2,500 : ¥98.69355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 94.4k | 6, 12 | Differential, Single Ended | I2C | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | Surface Mount | ||
3,738 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,500 : ¥26.37948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 | 188k | 2, 4 | Pseudo-Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | SOT-23-8 | SOT-23-8 | Surface Mount | ||
971 In Stock 1,100 Factory | 1 : ¥129.98000 Tube | - | Tube | Active | 12 | 94.4k | 2, 4 | Differential, Single Ended | I2C | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | Surface Mount | ||
1,820 In Stock 17,500 Factory | 1 : ¥26.61000 Cut Tape (CT) 2,500 : ¥13.36102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 | 100k | 2 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | Internal | 5V | 5V | - | -40°C ~ 85°C | SOT-23-8 | SOT-23-8 | Surface Mount | ||
364 In Stock 74 Factory | 1 : ¥176.91000 Tube | - | Tube | Active | 16 | 115k | 2, 4 | Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
320 In Stock 259 Factory | 1 : ¥187.28000 Tube | - | Tube | Active | 16 | 250k | 4 | Single Ended | Parallel | S/H-ADC | 1:1 | 4 | SAR | External, Internal | 5V | 2.7V ~ 5.25V | Simultaneous Sampling | -40°C ~ 85°C | 56-WFQFN Exposed Pad | 56-TQFN (8x8) | Surface Mount | ||
1 In Stock 900 Factory | 1 : ¥132.45000 Tube | - | Tube | Active | 12 | 108k | 2 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | Surface Mount | ||
0 In Stock Check Lead Time | 25 : ¥316.93560 Tube | - | Tube | Active | 12 | 40k | 1 | Single Ended | Parallel | S/H-ADC | 1:1 | 1 | SAR | External, Internal | ±11.4V ~ 16.5V | 5V | - | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount |