Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 In Stock | 1 : ¥243.56000 Tube | - | Tube | Active | 14 | 200k | 1 | Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | ±5V, 5V | ±5V, 5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
0 In Stock 750 Factory Check Lead Time | 30 : ¥316.38400 Tube | - | Tube | Active | 12 | 333k | 1 | Single Ended | Parallel | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V, -10.8V ~ 15.75V | 5V | - | 0°C ~ 70°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount |