Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,328 In Stock | 1 : ¥22.66000 Tube | - | Tube | Active | 10 | 200k | 2, 4 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | Surface Mount | ||
2,844 In Stock 10,000 Factory | 1 : ¥26.93000 Cut Tape (CT) 2,500 : ¥13.00594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 | 70k | 8 | Differential, Single Ended | I2C | MUX-ADC | - | 1 | SAR | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |