Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
878 In Stock | 1 : ¥164.92000 Tray | - | Tray | Active | 12 | 456k | 8 | Single Ended | Parallel | S/H-MUX-ADC | 8:1 | 1 | SAR | External, Internal | 5V | 2.7V ~ 5.25V | Simultaneous Sampling | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | ||
585 In Stock 3,500 Factory | 1 : ¥171.55000 Tray | - | Tray | Active | 12 | 680k | 4 | Single Ended | Parallel | MUX-S/H-ADC | 4:1 | 1 | SAR | External, Internal | 5V | 2.7V ~ 5.25V | Simultaneous Sampling | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount |