Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
294 In Stock | 1 : ¥492.99000 Tube | - | Tube | Active | 20 | 1M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | 0°C ~ 70°C | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | Surface Mount | ||
952 In Stock | 1 : ¥86.63000 Tube | - | Tube | Active | 24 | 7.5 | 2, 4 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 14-WFDFN Exposed Pad | 14-DFN (4x3) | Surface Mount |