Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,025 In Stock 5,000 Factory | 1 : ¥62.91000 Cut Tape (CT) 2,500 : ¥34.36596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 480 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.6V | 1.71V ~ 3.6V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | Surface Mount | ||
1,665 In Stock | 1 : ¥504.46000 Tray | - | Tray | Active | 14 | 80M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | - | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | Surface Mount |