Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
283 In Stock | 1 : ¥83.99000 Tube | - | Tube | Active | 12 | 500k | 8 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | Automotive | AEC-Q100 | ||
5,321 In Stock | 1 : ¥155.83000 Cut Tape (CT) 1,500 : ¥98.66608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 16 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | Surface Mount | - | - |