Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,909 In Stock | 1 : ¥47.35000 Cut Tape (CT) 2,500 : ¥23.74699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 860 | 2, 4 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA, Selectable Address | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | - | - | ||
14,400 In Stock | 1 : ¥51.26000 Cut Tape (CT) 3,000 : ¥37.93668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | - | 8 | Single Ended | I2C | MUX-ADC | 0:1 | 1 | SAR | External | 2.35V ~ 5.5V | 1.65V ~ 5.5V | Internal Oscillator | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | Automotive | AEC-Q100 | ||
6,564 In Stock | 1 : ¥52.37000 Cut Tape (CT) 10,000 : ¥24.48792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 | 140k | 3, 4 | Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 125°C | SOT-23-8 | SOT-23-8 | Surface Mount | - | - | ||
1,902 In Stock | 1 : ¥86.20000 Cut Tape (CT) 500 : ¥56.16244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 140k | 3, 4 | Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 125°C | SOT-23-8 | SOT-23-8 | Surface Mount | - | - | ||
5,041 In Stock | 1 : ¥128.03000 Tube | - | Tube | Active | 24 | 120 | 2 | Differential, Single Ended | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External | 2.5V ~ 5.25V | 2.5V ~ 5.25V | - | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | - | - |